TE Connectivity Circular Connector, 5 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP65, TRIAD 01 Series

Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
Subminiature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP65
Current Rating
3.0A
Series
TRIAD 01
Body Orientation
Straight
Voltage Rating
60.0 V
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Cable Plug, Socket & Assembly
Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre cable lengths and are pre-wired and moulded onto cable plugs. The body shell is the same size for all number of ways.
Plug length 40mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
€ 54,70
€ 54,70 Всеки (ex VAT)
1
€ 54,70
€ 54,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 54,70 |
10+ | € 49,23 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
Subminiature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP65
Current Rating
3.0A
Series
TRIAD 01
Body Orientation
Straight
Voltage Rating
60.0 V
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Cable Plug, Socket & Assembly
Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre cable lengths and are pre-wired and moulded onto cable plugs. The body shell is the same size for all number of ways.
Plug length 40mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.