TE Connectivity 2.54mm Pitch 16 Way Through Hole DIP IC Socket

Номер на артикул на RS: 478-503Марка: TE Connectivity№ по каталога на производителя: 2-1437539-8
brand-logo
Преглед на всички в ИС гнезда

Технически документи

Спецификации

Package Type

DIP

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Socket Mounting Type

Through Hole

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 223,94

€ 223,94 1 Pack of 120 (ex VAT)

TE Connectivity 2.54mm Pitch 16 Way Through Hole DIP IC Socket

€ 223,94

€ 223,94 1 Pack of 120 (ex VAT)

TE Connectivity 2.54mm Pitch 16 Way Through Hole DIP IC Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Package Type

DIP

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Socket Mounting Type

Through Hole

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more