Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 2-111506 Series Right Angle Cable Mount PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s)

Номер на артикул на RS: 681-1742Марка: TE Connectivity№ по каталога на производителя: 2-111506-1
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

2-111506

Pitch

2.54mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

1A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity 2-111506 Series Right Angle Cable Mount PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s)

P.O.A.

TE Connectivity 2-111506 Series Right Angle Cable Mount PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Series

2-111506

Pitch

2.54mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

1A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от