Технически документи
Спецификации
Brand
TE ConnectivityNumber of Positions
10
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Copper Alloy
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
100 mA @ 24 V dc
Mechanical Life
1000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Страна на произход
China
Детайли за продукта
GDA-SA Series DIP Switch
GDA-SA Series DIP switches from TE Connectivity. Manufactured to meet the industry demand for miniaturisation allowing for embedded electronics. Typical applications include vending machines, cash machines, access control systems and instumentation equipment.
1.27mm pitch
J-bend terminals
Gold plated contacts
Flush actuators
Dual-In-Line Switches
€ 4,51
€ 4,51 Всеки (ex VAT)
Стандарт
1
€ 4,51
€ 4,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 99 | € 4,51 |
| 100 - 249 | € 4,04 |
| 250 - 499 | € 3,79 |
| 500+ | € 3,50 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber of Positions
10
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Copper Alloy
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
100 mA @ 24 V dc
Mechanical Life
1000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Страна на произход
China
Детайли за продукта
GDA-SA Series DIP Switch
GDA-SA Series DIP switches from TE Connectivity. Manufactured to meet the industry demand for miniaturisation allowing for embedded electronics. Typical applications include vending machines, cash machines, access control systems and instumentation equipment.
1.27mm pitch
J-bend terminals
Gold plated contacts
Flush actuators


