Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Right Angle, Through Hole, Socket- Single Port Type A 3.0 USB Connector

Номер на артикул на RS: 798-1530Марка: TE Connectivity№ по каталога на производителя: 1932258-1
brand-logo
Преглед на всички в USB конектори

Технически документи

Спецификации

Gender

Female

USB Type

A

Mounting Type

Through Hole

Termination Method

Solder

USB Version

3.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.8A

Voltage Rating

100.0 V

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

TE Connectivity USB Connectors

TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.

Features and benefits:

• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating

Applications:

• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage

TE Connectivity USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,10

€ 6,10 Всеки (ex VAT)

TE Connectivity Right Angle, Through Hole, Socket- Single Port Type A 3.0 USB Connector

€ 6,10

€ 6,10 Всеки (ex VAT)

TE Connectivity Right Angle, Through Hole, Socket- Single Port Type A 3.0 USB Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 99€ 6,10
100 - 249€ 5,49
250 - 499€ 5,36
500 - 999€ 5,22
1000+€ 5,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Female

USB Type

A

Mounting Type

Through Hole

Termination Method

Solder

USB Version

3.0

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.8A

Voltage Rating

100.0 V

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

TE Connectivity USB Connectors

TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.

Features and benefits:

• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating

Applications:

• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage

TE Connectivity USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more