TE Connectivity, Jack Surface Mount UMCC Connector, Solder Termination

Номер на артикул на RS: 185-9250Марка: TE Connectivity№ по каталога на производителя: 1909763-1Distrelec Article No.: 30370099
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

UMCC Connector

Gender

Female

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold, Nickel

Информацията за складовите наличности временно не е налична.

€ 1 367,50

€ 0,273 Each (On a Reel of 5000) (ex VAT)

TE Connectivity, Jack Surface Mount UMCC Connector, Solder Termination

€ 1 367,50

€ 0,273 Each (On a Reel of 5000) (ex VAT)

TE Connectivity, Jack Surface Mount UMCC Connector, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coaxial Connector Type

UMCC Connector

Gender

Female

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold, Nickel