Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Male RJ45 Connector, Cable Mount Straight 1 Port

Номер на артикул на RS: 703-9658Марка: TE Connectivity№ по каталога на производителя: 1903526-1
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Gender

Male

Number of Ports

1

Mounting Type

Cable Mount

Orientation

Straight

Length

13.97mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Детайли за продукта

TE Connectivity Industrial Ethernet IP20 Field Installation RJ-45 Modular Plug Kit

Industrial Ethernet field installation RJ-45 modular plug kits for IP20 applications. These industrial ithernet field installation RJ-45 modular plug kits are capable of a data transmission rate of 100 Mbit (4 position verison - stock number 703-9658) or 1000 Mbit/s (8 position version - stock number 703-9667) and have a 2 step metal spring for additional mounting devices.
Each of these kits consists of an RJ-45 modular plug "core" and an IP20 housing including cable gland

Assembly kit includes:

RJ45 modulare plug core
IP20 housing including cable gland

Standards

IEC 60603-7-1

TE Connectivity Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Male RJ45 Connector, Cable Mount Straight 1 Port

P.O.A.

TE Connectivity Male RJ45 Connector, Cable Mount Straight 1 Port
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Gender

Male

Number of Ports

1

Mounting Type

Cable Mount

Orientation

Straight

Length

13.97mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Детайли за продукта

TE Connectivity Industrial Ethernet IP20 Field Installation RJ-45 Modular Plug Kit

Industrial Ethernet field installation RJ-45 modular plug kits for IP20 applications. These industrial ithernet field installation RJ-45 modular plug kits are capable of a data transmission rate of 100 Mbit (4 position verison - stock number 703-9658) or 1000 Mbit/s (8 position version - stock number 703-9667) and have a 2 step metal spring for additional mounting devices.
Each of these kits consists of an RJ-45 modular plug "core" and an IP20 housing including cable gland

Assembly kit includes:

RJ45 modulare plug core
IP20 housing including cable gland

Standards

IEC 60603-7-1

TE Connectivity Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от