TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M8 Series

Номер на артикул на RS: 669-3314Марка: TE Connectivity№ по каталога на производителя: 1838838-1
brand-logo

Технически документи

Спецификации

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

M8

Coding

A

Voltage Rating

60 V

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+90°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Детайли за продукта

Panel Mount

From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M8 Series
Изберете тип опаковка

P.O.A.

TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M8 Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

3

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

M8

Coding

A

Voltage Rating

60 V

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+90°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Детайли за продукта

Panel Mount

From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.

Може да се интересувате от