TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Closed Frame IC Dip Socket

Номер на артикул на RS: 798-1420Марка: TE Connectivity№ по каталога на производителя: 1825373-4
brand-logo
Преглед на всички в DIL гнезда

Технически документи

Спецификации

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Standard

Pitch

2.54mm

Row Width

2.54mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold

Orientation

Vertical

Length

20.19mm

Width

10.01mm

Depth

5.33mm

Dimensions

20.19 x 10.01 x 5.33mm

Maximum Operating Temperature

+105°C

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Closed Frame IC Dip Socket

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Closed Frame IC Dip Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Standard

Pitch

2.54mm

Row Width

2.54mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold

Orientation

Vertical

Length

20.19mm

Width

10.01mm

Depth

5.33mm

Dimensions

20.19 x 10.01 x 5.33mm

Maximum Operating Temperature

+105°C

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от