Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal

Номер на артикул на RS: 710-9839Марка: TE Connectivity№ по каталога на производителя: A203SDZQ04
brand-logo

Технически документи

Спецификации

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

12.19mm

Actuator Material

Phenolic

Panel Cut Out Size

6.35mm

Contact Material

Silver Plated Copper

Contact Resistance

0.01Ω

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Детайли за продукта

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,86

€ 4,86 Всеки (ex VAT)

TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal
Изберете тип опаковка

€ 4,86

€ 4,86 Всеки (ex VAT)

TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,86
25 - 49€ 4,19
50 - 99€ 4,07
100 - 249€ 3,97
250+€ 3,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

12.19mm

Actuator Material

Phenolic

Panel Cut Out Size

6.35mm

Contact Material

Silver Plated Copper

Contact Resistance

0.01Ω

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Детайли за продукта

Panel Mount Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от