TE Connectivity Red Tactile Switch, SPST 50 mA @ 24 V dc 1.24mm

Номер на артикул на RS: 745-5182Марка: TE Connectivity№ по каталога на производителя: 1825027-6
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Latching

Actuator Length

1.24mm

Actuator Colour

Red

Actuator Type

Tactile

Contact Current Rating

50 mA @ 24 V dc

Operating Force

260 gf

Maximum Operating Temperature

+105°C

Contact Material

Silver Over Nickel Plated Copper Alloy, Silver Plated Copper Alloy

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +105°C

Детайли за продукта

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Operating temperatures of -35° up to +85°

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity Red Tactile Switch, SPST 50 mA @ 24 V dc 1.24mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

TE Connectivity Red Tactile Switch, SPST 50 mA @ 24 V dc 1.24mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Latching

Actuator Length

1.24mm

Actuator Colour

Red

Actuator Type

Tactile

Contact Current Rating

50 mA @ 24 V dc

Operating Force

260 gf

Maximum Operating Temperature

+105°C

Contact Material

Silver Over Nickel Plated Copper Alloy, Silver Plated Copper Alloy

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +105°C

Детайли за продукта

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Operating temperatures of -35° up to +85°

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

Може да се интересувате от