TE Connectivity 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator

Номер на артикул на RS: 256-288Марка: TE Connectivity№ по каталога на производителя: 1825007-6
brand-logo

Технически документи

Спецификации

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

10P

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

20 mA@ 20 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Dielectric Strength

300V ac

Детайли за продукта

Miniature Rotary Encoded Switches

Contact rating: 0.4VA @ 20Vdc max
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Screwdriver BCD miniature rotary switch
P.O.A.Всеки (ex VAT)
Hartmann 10 Way Through Hole DIP Switch, Screwdriver Actuator
€ 4,04Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator

P.O.A.

TE Connectivity 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Screwdriver BCD miniature rotary switch
P.O.A.Всеки (ex VAT)
Hartmann 10 Way Through Hole DIP Switch, Screwdriver Actuator
€ 4,04Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

10P

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

20 mA@ 20 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Dielectric Strength

300V ac

Детайли за продукта

Miniature Rotary Encoded Switches

Contact rating: 0.4VA @ 20Vdc max
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Screwdriver BCD miniature rotary switch
P.O.A.Всеки (ex VAT)
Hartmann 10 Way Through Hole DIP Switch, Screwdriver Actuator
€ 4,04Each (Supplied in a Tube) (ex VAT)