Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
10
Contact Material
Beryllium Copper
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Thermoplastic
Current Rating
1A
Voltage Rating
1 kV ac, 500 V ac
Dimensions
25.4 x 2.54 x 4.4mm
Depth
4.4mm
Length
25.4mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.54mm
Страна на произход
Switzerland
€ 8,51
€ 1,701 Each (In a Pack of 5) (ex VAT)
5
€ 8,51
€ 1,701 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,701 | € 8,51 |
50 - 245 | € 1,652 | € 8,26 |
250 - 495 | € 1,483 | € 7,42 |
500 - 620 | € 1,415 | € 7,08 |
625+ | € 1,392 | € 6,96 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
10
Contact Material
Beryllium Copper
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Thermoplastic
Current Rating
1A
Voltage Rating
1 kV ac, 500 V ac
Dimensions
25.4 x 2.54 x 4.4mm
Depth
4.4mm
Length
25.4mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.54mm
Страна на произход
Switzerland