Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
10
Contact Material
Beryllium Copper
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Thermoplastic
Current Rating
1A
Voltage Rating
1 kV ac, 500 V ac
Dimensions
25.4 x 2.54 x 4.4mm
Depth
4.4mm
Length
25.4mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.54mm
Страна на произход
Switzerland
€ 1 006,69
€ 1,007 Each (In a Box of 1000) (ex VAT)
1000
€ 1 006,69
€ 1,007 Each (In a Box of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
10
Contact Material
Beryllium Copper
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Thermoplastic
Current Rating
1A
Voltage Rating
1 kV ac, 500 V ac
Dimensions
25.4 x 2.54 x 4.4mm
Depth
4.4mm
Length
25.4mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.54mm
Страна на произход
Switzerland