TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, Natural

Номер на артикул на RS: 245-1567Марка: TE Connectivity№ по каталога на производителя: 180924-0
brand-logo

Технически документи

Спецификации

Connector Type

Plug

Tab Size

6.35mm

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

2

Series

AMP FASTIN-FASTON

Детайли за продукта

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,07

€ 0,283 Each (In a Pack of 25) (ex VAT)

TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, Natural

€ 7,07

€ 0,283 Each (In a Pack of 25) (ex VAT)

TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, Natural
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 225€ 0,283€ 7,07
250 - 475€ 0,174€ 4,35
500+€ 0,155€ 3,89
Може да се интересувате от

Технически документи

Спецификации

Connector Type

Plug

Tab Size

6.35mm

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

2

Series

AMP FASTIN-FASTON

Детайли за продукта

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges

Може да се интересувате от