Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, FASTIN-FASTON .250 6 Way Nylon Crimp Terminal Housing, 0.25in Tab Size, Natural

Номер на артикул на RS: 164-8099Марка: TE Connectivity№ по каталога на производителя: 180904
brand-logo

Технически документи

Спецификации

Connector Type

Tab

Body Material

Nylon

Length

37.4mm

Colour

Natural

Number Of Contacts

6

Tab Width

0.25in

Series

FASTIN-FASTON .250

Страна на произход

United Kingdom

Детайли за продукта

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges

Информацията за складовите наличности временно не е налична.

€ 801,60

€ 1,145 Each (In a Bag of 700) (ex VAT)

TE Connectivity, FASTIN-FASTON .250 6 Way Nylon Crimp Terminal Housing, 0.25in Tab Size, Natural

€ 801,60

€ 1,145 Each (In a Bag of 700) (ex VAT)

TE Connectivity, FASTIN-FASTON .250 6 Way Nylon Crimp Terminal Housing, 0.25in Tab Size, Natural
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Connector Type

Tab

Body Material

Nylon

Length

37.4mm

Colour

Natural

Number Of Contacts

6

Tab Width

0.25in

Series

FASTIN-FASTON .250

Страна на произход

United Kingdom

Детайли за продукта

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges