Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
For Use With
AMP CT Connector Housing
Series
AMP CT
Minimum Wire Size mm²
0.05mm²
Maximum Wire Size mm²
0.1mm²
Termination Method
Crimp
Contact Plating
Tin
Minimum Wire Size AWG
30AWG
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Страна на произход
China
Детайли за продукта
TE Connectivity AMP CT 2mm Crimp Receptacle Contacts
Crimp receptacle contacts for use in AMP CT series 2 mm connector housings. These crimp contacts have a reliable dual beam contact design for high electrical performance and accept wire size ranges from 30 to 22 AWG
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
€ 558,60
€ 0,056 Each (On a Reel of 10000) (ex VAT)
10000
€ 558,60
€ 0,056 Each (On a Reel of 10000) (ex VAT)
10000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
For Use With
AMP CT Connector Housing
Series
AMP CT
Minimum Wire Size mm²
0.05mm²
Maximum Wire Size mm²
0.1mm²
Termination Method
Crimp
Contact Plating
Tin
Minimum Wire Size AWG
30AWG
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Страна на произход
China
Детайли за продукта
TE Connectivity AMP CT 2mm Crimp Receptacle Contacts
Crimp receptacle contacts for use in AMP CT series 2 mm connector housings. These crimp contacts have a reliable dual beam contact design for high electrical performance and accept wire size ranges from 30 to 22 AWG
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.