TE Connectivity, AMP Universal Power Female Connector Housing, 3.96mm Pitch, 12 Way, 3 Row

Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
12
Number Of Rows
3
Pitch
3.96mm
Gender
Female
Series
AMP Universal Power
For Use With
Universal Power Connector
Body Orientation
Straight
Length
16.98mm
Width
17.6mm
Housing Material
Nylon
Детайли за продукта
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical
TE Connectivity Universal Power Range
€ 2,39
€ 2,39 Всеки (ex VAT)
Стандарт
1
€ 2,39
€ 2,39 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 2,39 |
20 - 74 | € 2,18 |
75 - 299 | € 1,92 |
300 - 599 | € 1,69 |
600+ | € 1,63 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
12
Number Of Rows
3
Pitch
3.96mm
Gender
Female
Series
AMP Universal Power
For Use With
Universal Power Connector
Body Orientation
Straight
Length
16.98mm
Width
17.6mm
Housing Material
Nylon
Детайли за продукта
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical