Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, AMP Universal Power Female Connector Housing, 3.96mm Pitch, 8 Way, 2 Row

Номер на артикул на RS: 719-4389Марка: TE Connectivity№ по каталога на производителя: 176286-1
brand-logo

Технически документи

Спецификации

Number Of Contacts

8

Number Of Rows

2

Pitch

3.96mm

Gender

Female

Series

AMP Universal Power

For Use With

Universal Power Connector

Body Orientation

Straight

Length

16.98mm

Width

13mm

Housing Material

Nylon

Детайли за продукта

TE Connectivity Universal Power Connector Housings

Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.

Use with Contacts stock number 683-1336 typical

TE Connectivity Universal Power Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 8 Way, 2 Row
€ 1,341Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,48

€ 0,496 Each (In a Pack of 5) (ex VAT)

TE Connectivity, AMP Universal Power Female Connector Housing, 3.96mm Pitch, 8 Way, 2 Row
Изберете тип опаковка

€ 2,48

€ 0,496 Each (In a Pack of 5) (ex VAT)

TE Connectivity, AMP Universal Power Female Connector Housing, 3.96mm Pitch, 8 Way, 2 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 8 Way, 2 Row
€ 1,341Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Number Of Contacts

8

Number Of Rows

2

Pitch

3.96mm

Gender

Female

Series

AMP Universal Power

For Use With

Universal Power Connector

Body Orientation

Straight

Length

16.98mm

Width

13mm

Housing Material

Nylon

Детайли за продукта

TE Connectivity Universal Power Connector Housings

Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.

Use with Contacts stock number 683-1336 typical

TE Connectivity Universal Power Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex, Mega-Fit Male Connector Housing, 5.7mm Pitch, 8 Way, 2 Row
€ 1,341Each (In a Pack of 5) (ex VAT)