Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
8
Number Of Rows
2
Pitch
3.96mm
Gender
Male
Series
AMP Universal Power
For Use With
Universal Power Connector
Body Orientation
Straight
Length
16.98mm
Width
14.35mm
Housing Material
Nylon
Страна на произход
Japan
Детайли за продукта
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical
TE Connectivity Universal Power Range
€ 3 000,96
€ 0,60 Each (In a Bag of 5000) (ex VAT)
5000
€ 3 000,96
€ 0,60 Each (In a Bag of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
8
Number Of Rows
2
Pitch
3.96mm
Gender
Male
Series
AMP Universal Power
For Use With
Universal Power Connector
Body Orientation
Straight
Length
16.98mm
Width
14.35mm
Housing Material
Nylon
Страна на произход
Japan
Детайли за продукта
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical