Технически документи
Спецификации
Brand
TE ConnectivityGender
Receptacle
Number Of Contacts
26
Body Orientation
Right Angle
Mounting Type
Board Mount
Contact Material
Phosphor Bronze
Pitch
0.8mm
Termination Method
Surface Mount
Series
1761987
Страна на произход
China
€ 769,40
€ 769,40 1 Reel of 400 (ex VAT)
TE Connectivity, 1761987 Receptacle 26 Pin Right Angle Board Mount SCSI Connector 0.8mm Pitch, Surface Mount
1
€ 769,40
€ 769,40 1 Reel of 400 (ex VAT)
TE Connectivity, 1761987 Receptacle 26 Pin Right Angle Board Mount SCSI Connector 0.8mm Pitch, Surface Mount
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivityGender
Receptacle
Number Of Contacts
26
Body Orientation
Right Angle
Mounting Type
Board Mount
Contact Material
Phosphor Bronze
Pitch
0.8mm
Termination Method
Surface Mount
Series
1761987
Страна на произход
China