TE Connectivity MULTILOCK 040 II Series Female Crimp Terminal, 22AWG Min, 18AWG Max

Номер на артикул на RS: 680-5097Марка: TE Connectivity№ по каталога на производителя: 175265-1Distrelec Article No.: 30354079
brand-logo

Технически документи

Спецификации

Gender

Female

For Use With

MULTILOCK .040/.070 Hybrid I/O Connector Housing

Series

MULTILOCK 040 II

Minimum Wire Size mm²

0.4mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.9mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Детайли за продукта

MULTILOCK 040 & 070 Contacts & Tooling

These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.

Features of 040 Series:

• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities

Features of 070 Series:

• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities

TE Connectivity MULTILOCK Connectors and Contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 11,80

€ 0,118 Each (In a Pack of 100) (ex VAT)

TE Connectivity MULTILOCK 040 II Series Female Crimp Terminal, 22AWG Min, 18AWG Max

€ 11,80

€ 0,118 Each (In a Pack of 100) (ex VAT)

TE Connectivity MULTILOCK 040 II Series Female Crimp Terminal, 22AWG Min, 18AWG Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 900€ 0,118€ 11,80
1000 - 2900€ 0,087€ 8,70
3000 - 7400€ 0,076€ 7,56
7500 - 14900€ 0,066€ 6,64
15000+€ 0,06€ 5,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Female

For Use With

MULTILOCK .040/.070 Hybrid I/O Connector Housing

Series

MULTILOCK 040 II

Minimum Wire Size mm²

0.4mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.9mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Детайли за продукта

MULTILOCK 040 & 070 Contacts & Tooling

These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.

Features of 040 Series:

• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities

Features of 070 Series:

• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities

TE Connectivity MULTILOCK Connectors and Contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more