TE Connectivity, AMP Receptacle 12 Way Housing For Female Terminals for use with Female Terminals

Номер на артикул на RS: 501-280Марка: TE Connectivity№ по каталога на производителя: 1746872-1
brand-logo

Технически документи

Спецификации

For Use With

Female Terminals

Accessory Type

Housing for Female Terminals

Series

AMP

Terminal Size

0.64mm

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

12

Страна на произход

Japan

€ 209,51

€ 209,51 1 Bag of 200 (ex VAT)

TE Connectivity, AMP Receptacle 12 Way Housing For Female Terminals for use with Female Terminals

€ 209,51

€ 209,51 1 Bag of 200 (ex VAT)

TE Connectivity, AMP Receptacle 12 Way Housing For Female Terminals for use with Female Terminals

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

For Use With

Female Terminals

Accessory Type

Housing for Female Terminals

Series

AMP

Terminal Size

0.64mm

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

12

Страна на произход

Japan