Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, MULTILOCK 040/070 Male Connector Housing, 16 Way, 2 Row

Номер на артикул на RS: 164-2479Марка: TE Connectivity№ по каталога на производителя: 174514-1
brand-logo

Технически документи

Спецификации

Number Of Contacts

16

Number Of Rows

2

Gender

Male

Series

MULTILOCK 040/070

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

25.6mm

Width

28mm

Housing Material

PBT

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 100) (ex VAT)

TE Connectivity, MULTILOCK 040/070 Male Connector Housing, 16 Way, 2 Row

P.O.A.

Each (In a Bag of 100) (ex VAT)

TE Connectivity, MULTILOCK 040/070 Male Connector Housing, 16 Way, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

16

Number Of Rows

2

Gender

Male

Series

MULTILOCK 040/070

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

25.6mm

Width

28mm

Housing Material

PBT

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more