Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Series
Multilock 040
For Use With
MULTILOCK Wire-to-Wire Connector
Body Orientation
Straight
Length
9.5mm
Width
14.1mm
Housing Material
PBT
Детайли за продукта
TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, theyre also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.
Features and benefits:
Compact design
Very durable
High density 2.5mm pitch
Contacts protected from any rocking action
Integral double locking system
Applications:
TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:
Powertrain systems
Safety and security systems
Convince systems (AC, Radios, heated seats)
Driver information
Body & chassis systems
TE Connectivity MULTILOCK Connectors and Contacts
€ 1,01
€ 1,01 Всеки (ex VAT)
Стандарт
1
€ 1,01
€ 1,01 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 1,01 |
25 - 49 | € 0,84 |
50 - 99 | € 0,75 |
100 - 249 | € 0,65 |
250+ | € 0,61 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Series
Multilock 040
For Use With
MULTILOCK Wire-to-Wire Connector
Body Orientation
Straight
Length
9.5mm
Width
14.1mm
Housing Material
PBT
Детайли за продукта
TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, theyre also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.
Features and benefits:
Compact design
Very durable
High density 2.5mm pitch
Contacts protected from any rocking action
Integral double locking system
Applications:
TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:
Powertrain systems
Safety and security systems
Convince systems (AC, Radios, heated seats)
Driver information
Body & chassis systems