Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
16
Number Of Rows
2
Pitch
2.5mm
Gender
Female
Mounting Type
Through Hole
Series
Multilock 040
For Use With
MULTILOCK Wire-to-Board Connector
Body Orientation
Right Angle
Length
35mm
Width
16.7mm
Housing Material
PBT
Страна на произход
Japan
Детайли за продукта
TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, theyre also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.
Features and benefits:
Compact design
Very durable
High density 2.5mm pitch
Contacts protected from any rocking action
Integral double locking system
Applications:
TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:
Powertrain systems
Safety and security systems
Convince systems (AC, Radios, heated seats)
Driver information
Body & chassis systems
TE Connectivity MULTILOCK Connectors and Contacts
€ 3,21
€ 3,21 Всеки (ex VAT)
Стандарт
1
€ 3,21
€ 3,21 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 3,21 |
20 - 74 | € 2,35 |
75 - 299 | € 2,19 |
300 - 599 | € 2,14 |
600+ | € 2,08 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
16
Number Of Rows
2
Pitch
2.5mm
Gender
Female
Mounting Type
Through Hole
Series
Multilock 040
For Use With
MULTILOCK Wire-to-Board Connector
Body Orientation
Right Angle
Length
35mm
Width
16.7mm
Housing Material
PBT
Страна на произход
Japan
Детайли за продукта
TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, theyre also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.
Features and benefits:
Compact design
Very durable
High density 2.5mm pitch
Contacts protected from any rocking action
Integral double locking system
Applications:
TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:
Powertrain systems
Safety and security systems
Convince systems (AC, Radios, heated seats)
Driver information
Body & chassis systems