TE Connectivity, Positive Lock .187 Mk II 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural

Номер на артикул на RS: 683-1585Марка: TE Connectivity№ по каталога на производителя: 173974-1
brand-logo

Технически документи

Спецификации

Connector Type

Plug

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

1

Tab Width

6.35mm

Series

Positive Lock .187 Mk II

Страна на произход

Japan

Детайли за продукта

TE Connectivity Positive Lock Connector Housings - MK II 187 Series

TE Connectivity Positive Lock Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,67

€ 0,113 Each (In a Pack of 50) (ex VAT)

TE Connectivity, Positive Lock .187 Mk II 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
Изберете тип опаковка

€ 5,67

€ 0,113 Each (In a Pack of 50) (ex VAT)

TE Connectivity, Positive Lock .187 Mk II 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Connector Type

Plug

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

1

Tab Width

6.35mm

Series

Positive Lock .187 Mk II

Страна на произход

Japan

Детайли за продукта

TE Connectivity Positive Lock Connector Housings - MK II 187 Series

TE Connectivity Positive Lock Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more