Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Number Of Contacts
40
Body Orientation
Right Angle
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Housing Material
Liquid Crystal Polymer
Pitch
2.54mm
Current Rating
1A
Voltage Rating
250 V ac
Termination Method
Solder
Length
35.33mm
Depth
17.46mm
Width
7.65mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Страна на произход
China
Детайли за продукта
TE Connectivity CHAMP 1.27mm Centerline Connectors
A range of TE Connectivity CHAMP 050 Series 1.27mm Centerline Connectors for various applications such as Board to Board and SCSI.
Champ connectors
€ 5,50
€ 5,50 Всеки (ex VAT)
Стандарт
1
€ 5,50
€ 5,50 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 5,50 |
20 - 74 | € 4,40 |
75 - 299 | € 3,91 |
300 - 599 | € 3,58 |
600+ | € 3,35 |
Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
Number Of Contacts
40
Body Orientation
Right Angle
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Housing Material
Liquid Crystal Polymer
Pitch
2.54mm
Current Rating
1A
Voltage Rating
250 V ac
Termination Method
Solder
Length
35.33mm
Depth
17.46mm
Width
7.65mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Страна на произход
China
Детайли за продукта
TE Connectivity CHAMP 1.27mm Centerline Connectors
A range of TE Connectivity CHAMP 050 Series 1.27mm Centerline Connectors for various applications such as Board to Board and SCSI.