Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 17 Way, 2 Row

Номер на артикул на RS: 712-2093Марка: TE Connectivity№ по каталога на производителя: 172509-1
brand-logo

Технически документи

Спецификации

Number Of Contacts

17

Number Of Rows

2

Gender

Female

Series

Multi-Interlock Mark II

For Use With

Wire-to-Wire Multiple Interlock Connector

Body Orientation

Straight

Length

53.6mm

Width

17.9mm

Housing Material

Polyamide

Детайли за продукта

MIC Receptacles

TE Connectivity MIC (Multiple Interlock Connectors) Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,73

€ 2,73 Всеки (ex VAT)

TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 17 Way, 2 Row
Изберете тип опаковка

€ 2,73

€ 2,73 Всеки (ex VAT)

TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 17 Way, 2 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,73
25 - 99€ 2,46
100 - 499€ 2,32
500 - 999€ 2,18
1000+€ 2,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

17

Number Of Rows

2

Gender

Female

Series

Multi-Interlock Mark II

For Use With

Wire-to-Wire Multiple Interlock Connector

Body Orientation

Straight

Length

53.6mm

Width

17.9mm

Housing Material

Polyamide

Детайли за продукта

MIC Receptacles

TE Connectivity MIC (Multiple Interlock Connectors) Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more