Технически документи
Спецификации
Brand
TE ConnectivityPlug/Socket
Socket
Voltage Rating
600 V ac
Gender
Female
Current Rating
9.5A
Housing Material
Nylon
Страна на произход
China
Детайли за продукта
TE Connectivity Mini-Universal MATE-N-LOK Free Hanging Receptacle Housings
Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK receptacle housings have a compact, durable design and are fully polarized with a postitive locking mechanism to ensure accurate and secure mating. Both pin and socket contacts can be accommodated in the same housing
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
TE Connectivity Mini-Universal MATE-N-LOK Connector System
€ 4,46
€ 0,893 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,46
€ 0,893 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 0,893 | € 4,46 |
25 - 45 | € 0,757 | € 3,79 |
50 - 95 | € 0,715 | € 3,58 |
100 - 495 | € 0,669 | € 3,34 |
500+ | € 0,626 | € 3,13 |
Технически документи
Спецификации
Brand
TE ConnectivityPlug/Socket
Socket
Voltage Rating
600 V ac
Gender
Female
Current Rating
9.5A
Housing Material
Nylon
Страна на произход
China
Детайли за продукта
TE Connectivity Mini-Universal MATE-N-LOK Free Hanging Receptacle Housings
Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK receptacle housings have a compact, durable design and are fully polarized with a postitive locking mechanism to ensure accurate and secure mating. Both pin and socket contacts can be accommodated in the same housing
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically