9 way Mate-N-Lok cable plug

Номер на артикул на RS: 302-0265Марка: TE Connectivity№ по каталога на производителя: 172169-1
brand-logo

Технически документи

Спецификации

Number Of Contacts

9

Number Of Rows

3

Pitch

4.2mm

Gender

Male

Series

Mini-Universal MATE-N-LOK

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

14mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

9 way Mate-N-Lok cable plug

P.O.A.

9 way Mate-N-Lok cable plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

9

Number Of Rows

3

Pitch

4.2mm

Gender

Male

Series

Mini-Universal MATE-N-LOK

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

14mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от