Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
0.4mm
Gender
Female
Mounting Type
Cable Mount
Series
EI
For Use With
Receptacle
Body Orientation
Straight
Length
9.4mm
Width
5.8mm
Housing Material
Nylon
Детайли за продукта
Economy Interconnection Housings
TE Connectivity's range of 'El' (economy interconnection) connector housings are designed to be compact and an economical solution for high density wiring connections. These connectors feature a locking mechanism to ensure positive mating and are designed to be wire-to-board or wire-to-wire mounted. The housing is made from a strong 'Nylon 6/6' material and has polarised housings.
Features and benefits:
Strong rugged housing with a low profile
High density
Locking mechanism and polarisation to ensure a successful mate
Guides for correct contact alignment
Crimp and IDC termination methods
Applications:
Industrial machinery
Factory automation
Business and retail equipment
Commercial and building equipment
Household appliances
Automotive use
Broader consumer electronics
Need contacts?
719-4938 – 26AWG, Crimp, Phosphor Bronze
680-5075 – 20AWG, Crimp, Brass
2.5mm TE Connectivity Economy Interconnection (EI) System
€ 113,29
€ 0,113 Each (In a Box of 1000) (ex VAT)
1000
€ 113,29
€ 0,113 Each (In a Box of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
1000 - 2000 | € 0,113 | € 113,29 |
3000+ | € 0,108 | € 107,51 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
0.4mm
Gender
Female
Mounting Type
Cable Mount
Series
EI
For Use With
Receptacle
Body Orientation
Straight
Length
9.4mm
Width
5.8mm
Housing Material
Nylon
Детайли за продукта
Economy Interconnection Housings
TE Connectivity's range of 'El' (economy interconnection) connector housings are designed to be compact and an economical solution for high density wiring connections. These connectors feature a locking mechanism to ensure positive mating and are designed to be wire-to-board or wire-to-wire mounted. The housing is made from a strong 'Nylon 6/6' material and has polarised housings.
Features and benefits:
Strong rugged housing with a low profile
High density
Locking mechanism and polarisation to ensure a successful mate
Guides for correct contact alignment
Crimp and IDC termination methods
Applications:
Industrial machinery
Factory automation
Business and retail equipment
Commercial and building equipment
Household appliances
Automotive use
Broader consumer electronics
Need contacts?
719-4938 – 26AWG, Crimp, Phosphor Bronze
680-5075 – 20AWG, Crimp, Brass