TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 20AWG Min, 16AWG Max

Номер на артикул на RS: 135-4975Марка: TE Connectivity№ по каталога на производителя: 171639-1
brand-logo

Технически документи

Спецификации

Gender

Female

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

1.3mm²

Maximum Wire Size (mm²)

1.3mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

16AWG

Contact Material

Brass

Maximum Wire Size (AWG)

16AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Страна на произход

Japan

Детайли за продукта

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 41,02

€ 0,137 Each (In a Bag of 300) (ex VAT)

TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 20AWG Min, 16AWG Max

€ 41,02

€ 0,137 Each (In a Bag of 300) (ex VAT)

TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 20AWG Min, 16AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Gender

Female

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

1.3mm²

Maximum Wire Size (mm²)

1.3mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

16AWG

Contact Material

Brass

Maximum Wire Size (AWG)

16AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Страна на произход

Japan

Детайли за продукта

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от