Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M3 Stud Size, 0.26mm² to 1mm² Wire Size, Red

Номер на артикул на RS: 190-4049Марка: TE Connectivity№ по каталога на производителя: 170780-1
brand-logo

Технически документи

Спецификации

Series

PLASTI-GRIP

Insulation

Insulated

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

0.26mm²

Maximum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Minimum Wire Size (AWG)

22AWG

Stud Size

M3

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

17.5mm

Детайли за продукта

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Информацията за складовите наличности временно не е налична.

€ 944,86

€ 944,86 1 Pack of 5000 (ex VAT)

TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M3 Stud Size, 0.26mm² to 1mm² Wire Size, Red

€ 944,86

€ 944,86 1 Pack of 5000 (ex VAT)

TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M3 Stud Size, 0.26mm² to 1mm² Wire Size, Red
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 944,86
2 - 3€ 897,61
4+€ 869,27

Технически документи

Спецификации

Series

PLASTI-GRIP

Insulation

Insulated

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

0.26mm²

Maximum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Minimum Wire Size (AWG)

22AWG

Stud Size

M3

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Overall Length

17.5mm

Детайли за продукта

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals