Технически документи
Спецификации
Brand
TE ConnectivityGender
Hermaphroditic
For Use With
Standard Blind-Mate Drawer and Hybrid Blind-Mate Drawer Connector Housings
Series
Low Power Drawer
Minimum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Детайли за продукта
TE Connectivity ELCON Drawer Contacts
A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details)
TE Connectivity ELCON Drawer Range
€ 74,92
€ 0,749 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
€ 74,92
€ 0,749 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityGender
Hermaphroditic
For Use With
Standard Blind-Mate Drawer and Hybrid Blind-Mate Drawer Connector Housings
Series
Low Power Drawer
Minimum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Детайли за продукта
TE Connectivity ELCON Drawer Contacts
A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details)