TE Connectivity, 170003 Uninsulated Crimp Bullet Connector, 0.5mm² to 2.27mm², 20AWG to 14AWG, 5mm Bullet diameter Male

Технически документи
Спецификации
Brand
TE ConnectivitySeries
170003
Insulation
Uninsulated
Overall Length
19.6mm
Gender
Male
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
2.27mm²
Maximum Wire Size (mm²)
2.27mm²
Minimum Wire Size AWG
20AWG
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Bullet Diameter
5mm
Shrouded/Unshrouded
Unshrouded
Contact Plating
Tin
Contact Material
Brass
Детайли за продукта
TE Connectivity SHUR-PLUG Bullet Receptacle Terminals
SHUR-PLUG bullet crimp receptacle terminals made from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.96mm pin diameter apart from stock number 795-6449 which is for use with a 4.57mm diameter SHUR-PLUG bullet connector.
Shur Plugs and Shur Plug Receptacles
€ 17,35
€ 0,174 Each (In a Pack of 100) (ex VAT)
100
€ 17,35
€ 0,174 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,174 | € 17,35 |
500 - 2400 | € 0,15 | € 14,98 |
2500+ | € 0,113 | € 11,29 |
Технически документи
Спецификации
Brand
TE ConnectivitySeries
170003
Insulation
Uninsulated
Overall Length
19.6mm
Gender
Male
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
2.27mm²
Maximum Wire Size (mm²)
2.27mm²
Minimum Wire Size AWG
20AWG
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Bullet Diameter
5mm
Shrouded/Unshrouded
Unshrouded
Contact Plating
Tin
Contact Material
Brass
Детайли за продукта
TE Connectivity SHUR-PLUG Bullet Receptacle Terminals
SHUR-PLUG bullet crimp receptacle terminals made from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.96mm pin diameter apart from stock number 795-6449 which is for use with a 4.57mm diameter SHUR-PLUG bullet connector.