TE Connectivity Amplimite HDP-22 15 Way Cable Mount D-sub Connector Socket

Номер на артикул на RS: 718-3975PМарка: TE Connectivity№ по каталога на производителя: 1658690-1
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

High Density D-Sub

Termination Method

Crimp

Housing Material

Steel

Voltage Rating

250.0 V

Length

30.81mm

Width

12.54mm

Depth

17.9mm

Series

AMPLIMITE HDP-22

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Детайли за продукта

AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact

TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.

• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell

Need crimp contacts?
718-1207 & 680-9692

Approvals

UL listed, CSA certified

TE Connectivity Amplimite HDP22/HD22

High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,83

€ 11,83 Each (Supplied in a Box) (ex VAT)

TE Connectivity Amplimite HDP-22 15 Way Cable Mount D-sub Connector Socket
Изберете тип опаковка

€ 11,83

€ 11,83 Each (Supplied in a Box) (ex VAT)

TE Connectivity Amplimite HDP-22 15 Way Cable Mount D-sub Connector Socket
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

High Density D-Sub

Termination Method

Crimp

Housing Material

Steel

Voltage Rating

250.0 V

Length

30.81mm

Width

12.54mm

Depth

17.9mm

Series

AMPLIMITE HDP-22

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Детайли за продукта

AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact

TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.

• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell

Need crimp contacts?
718-1207 & 680-9692

Approvals

UL listed, CSA certified

TE Connectivity Amplimite HDP22/HD22

High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more