Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
44
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
1.9A
Housing Material
Steel
Voltage Rating
250.0 V
Length
53.03mm
Width
12.54mm
Depth
17.9mm
Dimensions
53.03 x 12.54 x 17.9mm
Series
AMPLIMITE HDP-22
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Страна на произход
United States
Детайли за продукта
AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.
65% higher density than HD-20 connectors
Space saving
94V0 black thermoplastic insert
Tin plated, steel shell
Need crimp contacts?
718-1207 & 680-9692
Approvals
UL listed, CSA certified
TE Connectivity Amplimite HDP22/HD22
High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.
€ 5 991,74
€ 7,49 Each (In a Bag of 800) (ex VAT)
800
€ 5 991,74
€ 7,49 Each (In a Bag of 800) (ex VAT)
800
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
800 - 800 | € 7,49 | € 5 991,74 |
1600+ | € 6,365 | € 5 092,23 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
44
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
1.9A
Housing Material
Steel
Voltage Rating
250.0 V
Length
53.03mm
Width
12.54mm
Depth
17.9mm
Dimensions
53.03 x 12.54 x 17.9mm
Series
AMPLIMITE HDP-22
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Страна на произход
United States
Детайли за продукта
AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact
TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.
65% higher density than HD-20 connectors
Space saving
94V0 black thermoplastic insert
Tin plated, steel shell
Need crimp contacts?
718-1207 & 680-9692
Approvals
UL listed, CSA certified
TE Connectivity Amplimite HDP22/HD22
High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.