TE Connectivity, AMPLIMITE HDP-22 Series, size 22 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28

Номер на артикул на RS: 170-9415Марка: TE Connectivity№ по каталога на производителя: 1658670-2
brand-logo
Преглед на всички в D Sub контакти

Технически документи

Спецификации

Gender

Male

Contact Material

Brass

Wire Size

28 → 22 AWG

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Signal

Series

AMPLIMITE HDP-22

Contact Size

22

Страна на произход

United States

Детайли за продукта

AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors

AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass and the socket contacts are made from phosphor bronze. The platings for these contacts are as follows:
Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold
Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash
For PRO-CRIMPER II hand tool see stock number 314-8032
For insertion/extraction tool see stock number 446-822

Male and female crimp contacts.
Will accept wire sizes 28 to 22 a.w.g. (0.08-0.4mm2).
Use crimp tool stock no. 314-8032 and insert/extraction tool stock no. 446-822.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Информацията за складовите наличности временно не е налична.

€ 116,47

€ 0,116 Each (In a Bag of 1000) (ex VAT)

TE Connectivity, AMPLIMITE HDP-22 Series, size 22 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28

€ 116,47

€ 0,116 Each (In a Bag of 1000) (ex VAT)

TE Connectivity, AMPLIMITE HDP-22 Series, size 22 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
1000 - 1000€ 0,116€ 116,47
2000 - 2000€ 0,114€ 114,10
3000 - 4000€ 0,111€ 110,53
5000+€ 0,108€ 108,15

Технически документи

Спецификации

Gender

Male

Contact Material

Brass

Wire Size

28 → 22 AWG

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Signal

Series

AMPLIMITE HDP-22

Contact Size

22

Страна на произход

United States

Детайли за продукта

AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors

AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass and the socket contacts are made from phosphor bronze. The platings for these contacts are as follows:
Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold
Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash
For PRO-CRIMPER II hand tool see stock number 314-8032
For insertion/extraction tool see stock number 446-822

Male and female crimp contacts.
Will accept wire sizes 28 to 22 a.w.g. (0.08-0.4mm2).
Use crimp tool stock no. 314-8032 and insert/extraction tool stock no. 446-822.

TE Connectivity AMPLIMITE D-Subminiature Connectors