Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
IDC
Current Rating
1.25A
Housing Material
Thermoplastic
Voltage Rating
250.0 V
Length
39.14mm
Width
18.56mm
Depth
12.59mm
Series
AMPLIMITE HDF-20
Dimensions
39.14 x 18.56 x 12.59mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Детайли за продукта
AMPLIMITE D-Sub Ribbon Cable Connector, Series HDF-20, Low Profile, IDC, All-Plastic
AMPLIMITE HDF-20 series low profile IDC All-Plastic d-sub connectors for round conductor flat ribbon cable. These AMPLIMITE HDF-20 series IDC All-Plastic d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers, standard 3.05mm mounting holes and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres. These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount and HDE All-Plastic d-sub cable connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
Plastic body, cable mounted D connector plugs and sockets which can also be panel mounted
Height 18.56mm, Width 12.6mm
Stock number798-1511 has threaded inserts #4-40
D Type & Accessories - TE Connectivity
€ 8,16
€ 8,16 Всеки (ex VAT)
1
€ 8,16
€ 8,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 8,16 |
25 - 74 | € 7,12 |
75 - 199 | € 5,86 |
200 - 399 | € 5,56 |
400+ | € 5,28 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
IDC
Current Rating
1.25A
Housing Material
Thermoplastic
Voltage Rating
250.0 V
Length
39.14mm
Width
18.56mm
Depth
12.59mm
Series
AMPLIMITE HDF-20
Dimensions
39.14 x 18.56 x 12.59mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Детайли за продукта
AMPLIMITE D-Sub Ribbon Cable Connector, Series HDF-20, Low Profile, IDC, All-Plastic
AMPLIMITE HDF-20 series low profile IDC All-Plastic d-sub connectors for round conductor flat ribbon cable. These AMPLIMITE HDF-20 series IDC All-Plastic d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers, standard 3.05mm mounting holes and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres. These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount and HDE All-Plastic d-sub cable connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
Plastic body, cable mounted D connector plugs and sockets which can also be panel mounted
Height 18.56mm, Width 12.6mm
Stock number798-1511 has threaded inserts #4-40