Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.76mm
Termination Method
IDC
Current Rating
1.25A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.89mm
Width
18.61mm
Depth
12.59mm
Series
AMPLIMITE HDF-20
Dimensions
30.89 x 18.61 x 12.59mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Детайли за продукта
AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors
AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258
D Type & Accessories - TE Connectivity
€ 152,91
€ 6,12 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
25
€ 152,91
€ 6,12 Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Тръба)
25
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
25 - 74 | € 6,12 |
75 - 199 | € 5,93 |
200 - 399 | € 5,77 |
400+ | € 5,62 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.76mm
Termination Method
IDC
Current Rating
1.25A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.89mm
Width
18.61mm
Depth
12.59mm
Series
AMPLIMITE HDF-20
Dimensions
30.89 x 18.61 x 12.59mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Детайли за продукта
AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors
AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258