Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Amplimite HDF-20 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.76mm Pitch

Номер на артикул на RS: 718-3950Марка: TE Connectivity№ по каталога на производителя: 1658610-1
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.76mm

Termination Method

IDC

Current Rating

1.25A

Housing Material

Steel

Voltage Rating

250.0 V

Length

69.39mm

Width

18.61mm

Depth

12.59mm

Series

AMPLIMITE HDF-20

Dimensions

69.39 x 18.61 x 12.59mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Детайли за продукта

AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors

AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258

D Type & Accessories - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,45

€ 13,45 Всеки (ex VAT)

TE Connectivity Amplimite HDF-20 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.76mm Pitch
Изберете тип опаковка

€ 13,45

€ 13,45 Всеки (ex VAT)

TE Connectivity Amplimite HDF-20 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.76mm Pitch
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.76mm

Termination Method

IDC

Current Rating

1.25A

Housing Material

Steel

Voltage Rating

250.0 V

Length

69.39mm

Width

18.61mm

Depth

12.59mm

Series

AMPLIMITE HDF-20

Dimensions

69.39 x 18.61 x 12.59mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Детайли за продукта

AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors

AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258

D Type & Accessories - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от