TE Connectivity, PLASTI-GRIP Insulated, Tin Crimp Pin Connector, 0.25mm² to 1.6mm², 22AWG to 16AWG, 1.8mm Pin Diameter,

Технически документи
Спецификации
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.6mm²
Overall Length
23.82mm
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Pin Diameter
1.8mm
Colour
Red
Contact Plating
Tin
Детайли за продукта
TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals
PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
€ 26,46
€ 0,265 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 26,46
€ 0,265 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
100
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.6mm²
Overall Length
23.82mm
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Pin Diameter
1.8mm
Colour
Red
Contact Plating
Tin
Детайли за продукта
TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals
PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²