Технически документи
Спецификации
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.5mm²
Overall Length
20.7mm
Minimum Wire Size AWG
16AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
14AWG
Pin Diameter
1.8mm
Pin Length
6.8mm
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Детайли за продукта
TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals
PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
€ 31,56
€ 0,316 Each (In a Pack of 100) (ex VAT)
100
€ 31,56
€ 0,316 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,316 | € 31,56 |
500 - 2400 | € 0,274 | € 27,40 |
2500 - 4900 | € 0,236 | € 23,58 |
5000+ | € 0,23 | € 23,00 |
Технически документи
Спецификации
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.5mm²
Overall Length
20.7mm
Minimum Wire Size AWG
16AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
14AWG
Pin Diameter
1.8mm
Pin Length
6.8mm
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Детайли за продукта
TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals
PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²