Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, PIDG Insulated, Tin Direct Solder Crimp Terminal, 2.7mm² to 6.6mm², 12AWG to 10AWG, 2.6mm Pin

Номер на артикул на RS: 161-1639Марка: TE Connectivity№ по каталога на производителя: 165049
brand-logo

Технически документи

Спецификации

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

2.7mm²

Maximum Wire Size mm²

6.6mm²

Overall Length

29.1mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Pin Diameter

2.6mm

Colour

Yellow

Contact Plating

Tin

Детайли за продукта

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 100) (ex VAT)

TE Connectivity, PIDG Insulated, Tin Direct Solder Crimp Terminal, 2.7mm² to 6.6mm², 12AWG to 10AWG, 2.6mm Pin

P.O.A.

Each (In a Pack of 100) (ex VAT)

TE Connectivity, PIDG Insulated, Tin Direct Solder Crimp Terminal, 2.7mm² to 6.6mm², 12AWG to 10AWG, 2.6mm Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

2.7mm²

Maximum Wire Size mm²

6.6mm²

Overall Length

29.1mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Pin Diameter

2.6mm

Colour

Yellow

Contact Plating

Tin

Детайли за продукта

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от