Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 2.7mm² to 6.6mm², 12AWG to 10AWG, 2.6mm Pin Diameter, Yellow

Номер на артикул на RS: 528-9220Марка: TE Connectivity№ по каталога на производителя: 165049Distrelec Article No.: 14821406
brand-logo

Технически документи

Спецификации

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

2.7mm²

Minimum Wire Size (mm²)

2.7mm²

Maximum Wire Size mm²

6.6mm²

Overall Length

29.1mm

Maximum Wire Size (mm²)

6.6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Pin Diameter

2.6mm

Colour

Yellow

Contact Plating

Tin

Детайли за продукта

TE Connectivity PIDG Wire Pin Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) wire pin crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire crimp pin terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire and pin sizes these PIDG wire pin crimp terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals

Информацията за складовите наличности временно не е налична.

€ 141,73

€ 1,417 Each (In a Pack of 100) (ex VAT)

TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 2.7mm² to 6.6mm², 12AWG to 10AWG, 2.6mm Pin Diameter, Yellow

€ 141,73

€ 1,417 Each (In a Pack of 100) (ex VAT)

TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 2.7mm² to 6.6mm², 12AWG to 10AWG, 2.6mm Pin Diameter, Yellow
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 1,417€ 141,74
500 - 2400€ 1,177€ 117,68
2500 - 4900€ 0,964€ 96,44
5000 - 9900€ 0,908€ 90,81
10000+€ 0,879€ 87,88

Технически документи

Спецификации

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

2.7mm²

Minimum Wire Size (mm²)

2.7mm²

Maximum Wire Size mm²

6.6mm²

Overall Length

29.1mm

Maximum Wire Size (mm²)

6.6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Pin Diameter

2.6mm

Colour

Yellow

Contact Plating

Tin

Детайли за продукта

TE Connectivity PIDG Wire Pin Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) wire pin crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire crimp pin terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire and pin sizes these PIDG wire pin crimp terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals