TE Connectivity Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 4.17mm Stud Size, Blue

Номер на артикул на RS: 278-9193Марка: TE Connectivity№ по каталога на производителя: 165012Distrelec Article No.: 30015882
brand-logo
Преглед на всички в Вилкови клеми

Технически документи

Спецификации

Insulation

Insulated

Width

6.4mm

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

4.17mm

Colour

Blue

Contact Plating

Tin

Overall Length

20mm

Contact Material

Copper

Детайли за продукта

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals

PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,69

€ 0,277 Each (In a Pack of 100) (ex VAT)

TE Connectivity Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 4.17mm Stud Size, Blue

€ 27,69

€ 0,277 Each (In a Pack of 100) (ex VAT)

TE Connectivity Insulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 4.17mm Stud Size, Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Insulation

Insulated

Width

6.4mm

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

4.17mm

Colour

Blue

Contact Plating

Tin

Overall Length

20mm

Contact Material

Copper

Детайли за продукта

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals

PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Може да се интересувате от