TE Connectivity Illuminated DPST, On-Off Rocker Switch Panel Mount

Номер на артикул на RS: 495-4103Марка: TE Connectivity№ по каталога на производителя: 1634200-9Distrelec Article No.: 30280744
brand-logo

Технически документи

Спецификации

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

19.4mm

Panel Cut Out Height

22.2mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

22.2 x 19.4mm

Case Material

Nylon 66

Contact Material

Silver Plated Silver Alloy

Minimum Operating Temperature

-20°C

Contact Resistance

50mΩ

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Страна на произход

China

Детайли за продукта

PRE Series

10 A @ 125 Vac, 6 A @ 250 Vac
Panel cut out 19.4 x 22.2mm
Depth 21.4mm

Tyco Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,45

€ 3,45 Всеки (ex VAT)

TE Connectivity Illuminated DPST, On-Off Rocker Switch Panel Mount

€ 3,45

€ 3,45 Всеки (ex VAT)

TE Connectivity Illuminated DPST, On-Off Rocker Switch Panel Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

19.4mm

Panel Cut Out Height

22.2mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

22.2 x 19.4mm

Case Material

Nylon 66

Contact Material

Silver Plated Silver Alloy

Minimum Operating Temperature

-20°C

Contact Resistance

50mΩ

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Страна на произход

China

Детайли за продукта

PRE Series

10 A @ 125 Vac, 6 A @ 250 Vac
Panel cut out 19.4 x 22.2mm
Depth 21.4mm

Tyco Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more