Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, TH 025 Automotive Connector Socket Natural Panel Mount 4 Way, Crimp Termination 1612035-1

Номер на артикул на RS: 161-3774Марка: TE Connectivity№ по каталога на производителя: 1612035-1
brand-logo

Технически документи

Спецификации

Type

Automotive connector housing

Number Of Contacts

4

Gender

Female

Number Of Rows

1

Mounting Type

Panel Mount

Series

TH 025

Colour

Natural

Termination Method

Crimp

Height

15.7mm

Width

14mm

Housing Material

PBT

Contact Plating

Tin

Contact Material

Brass

Страна на произход

Japan

Детайли за продукта

TE Connectivity TH 025 Series Connector Housings

TH 025 series cable mount connector housings with a compact design and a high density 2.2 mm pitch. These TH 025 automotive cable connectors accept male or female terminals and feature contact retainer blocks for terminal position assurance. The housings are polarized to prevent mismating and colour coded for ease of identification. Male and female terminals for these TH 025 series connector housings must be ordered separately

Features and Benefits

• Retainer blocks for terminal position assurance
• Polarization to prevent mismating
• Colour coded housings for ease of identification

Applications:

• Automotive safety and security
• Driver convenience
• Driver information
• Body & chassis systems
• Mirrors
• Multimedia stations
• Display screens
• Airbag ECU's

TE Connectivity TH 025 Series Automotive Connectors

TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 145,02

€ 0,725 Each (In a Bag of 200) (ex VAT)

TE Connectivity, TH 025 Automotive Connector Socket Natural Panel Mount 4 Way, Crimp Termination 1612035-1

€ 145,02

€ 0,725 Each (In a Bag of 200) (ex VAT)

TE Connectivity, TH 025 Automotive Connector Socket Natural Panel Mount 4 Way, Crimp Termination 1612035-1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
200 - 400€ 0,725€ 145,02
600+€ 0,682€ 136,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Type

Automotive connector housing

Number Of Contacts

4

Gender

Female

Number Of Rows

1

Mounting Type

Panel Mount

Series

TH 025

Colour

Natural

Termination Method

Crimp

Height

15.7mm

Width

14mm

Housing Material

PBT

Contact Plating

Tin

Contact Material

Brass

Страна на произход

Japan

Детайли за продукта

TE Connectivity TH 025 Series Connector Housings

TH 025 series cable mount connector housings with a compact design and a high density 2.2 mm pitch. These TH 025 automotive cable connectors accept male or female terminals and feature contact retainer blocks for terminal position assurance. The housings are polarized to prevent mismating and colour coded for ease of identification. Male and female terminals for these TH 025 series connector housings must be ordered separately

Features and Benefits

• Retainer blocks for terminal position assurance
• Polarization to prevent mismating
• Colour coded housings for ease of identification

Applications:

• Automotive safety and security
• Driver convenience
• Driver information
• Body & chassis systems
• Mirrors
• Multimedia stations
• Display screens
• Airbag ECU's

TE Connectivity TH 025 Series Automotive Connectors

TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more