Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Panel Cut Out Width
10.6mm
Panel Cut Out Height
17.96mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Mounting Type
PCB
IP Rating
IP67
AC Voltage Rating
120 V, 250V
Actuator Shape
Rectangular
DC Voltage Rating
28V
Panel Cut Out Size
17.96 x 10.62mm
Case Material
Thermoplastic
Contact Material
Silver
Minimum Operating Temperature
-30°C
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Mechanical Life
400000Operations
Maximum Operating Temperature
+85°C
Детайли за продукта
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
€ 6,24
€ 6,24 Всеки (ex VAT)
Стандарт
1
€ 6,24
€ 6,24 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-(On)
Panel Cut Out Width
10.6mm
Panel Cut Out Height
17.96mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Mounting Type
PCB
IP Rating
IP67
AC Voltage Rating
120 V, 250V
Actuator Shape
Rectangular
DC Voltage Rating
28V
Panel Cut Out Size
17.96 x 10.62mm
Case Material
Thermoplastic
Contact Material
Silver
Minimum Operating Temperature
-30°C
Contact Resistance
10mΩ
Operating Temperature Range
-30 → +85°C
Mechanical Life
400000Operations
Maximum Operating Temperature
+85°C
Детайли за продукта
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67